TE Connectivity 1-1393239-3

RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
$ 2.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393239-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Master Electronics

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.90%

CAD Models

Download TE Connectivity 1-1393239-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.572
$ 3.149
Stock
565,385
2,000
Authorized Distributors
6
4
Relay Type
-
-
Throw Configuration
SPDT
SPDT
Contact Current Rating
12 A
16 A
Coil Voltage (DC)
16.8 V
16.8 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
400 V
-
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
Switching Capacity
3 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A
TE Connectivity1-1415899-1
RZ Series 24 V SPDT 12 A 1 form C PCB Through Hole Power Relay
TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
PanasonicJQ1P-24V-F
Electromechanical Relay SPDT 10(NO)/3(NC)A 24VDC 1.44KOhm Through Hole
TE ConnectivityT7CV5D-24
Relay, Miniature;PCB;SPDT;Cur-Rtg 12A;24VDC; Flux proof;1 form C
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393239-3 provided by its distributors.

RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Power Relay SPDT 400VAC 24VDC Through Hole Tube/Box
TE Connectivity SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 12 A
TE Connectivity RT114024 1 FORM C SPDT 1 C/O Relay General Purpose
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 1-1393239-3
24V AgNi 12A SPDT (1 Form C) Plugin,12.7x29mm Power Relays ROHS
Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole
Avnet Japan
TE Connectivity Tyco Electronics Power relay, RT1series, 24V dc_coil_voltage, switching current12A, SPDT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 12A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:12A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:So
RT114024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT114024 | Internal Number: 1-1393239-3 | TE Connectivity | SCHRACK
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = RT1 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 16.2 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393239-3.
  • RT 114024
  • RT-114024
  • RT114024