Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393219-0

General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393219-0.

JRH Electronics

Datasheet5 pages2 years ago

Electro Sonic

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-20.45%

CAD Models

Download TE Connectivity 1-1393219-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1415390-1
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 24VDC 2750Ohm Through Hole
FujitsuVE-24HS5-K
Power Relay 24VDC 5A SPDT(20.5x10.5x20.5)mm THT
FujitsuVE-24HS-K
Power Relay 24VDC 5(NO)/3(NC)A SPDT(20.5x10.5x20.5)mm THT
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT (28x5x15)mm THT Power Relay
TE Connectivity9-1440003-5
Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.5x7.5x10)mm THT Signal Relay
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay

Descriptions

Descriptions of TE Connectivity 1-1393219-0 provided by its distributors.

General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
Relay,E-Mech,Gen Purp,SPDT,Cur-Rtg 5A,Ctrl-V 24DC,Vol-Rtg 250AC,PCB Mnt,PE014024
Power Relay SPDT 400VAC 24VDC Through Hole Box/Tube
Power Relay 24VDC 5A SPDT(20x10x10)mm THT
PE Series 5A SPDT 24VDC PCB Mount Miniature General Purpose Power Relay PE014024
Relay, 1 Form C (NO/NC), 24 V (DC), 2.725 kΩ, 5 A, 400 V (AC), monostable, 1-1393219-0
Electromechanical Relay SPDT 5A 24VDC 2.725KOhm Through Hole
Avnet Japan
24V AgNi 5A SPDT (1 Form C) Plugin,10x20mm Power Relays ROHS
SINGLE POLE, GENERAL PURPOSE MINIATURE PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 200mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, PEseries, 24V dc_coil_voltage, switching current5A, SPDT
RELAY, SPDT, 240VAC, 5A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: PE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Solde
Industrial Relays (General Purpose) Product Highlights: PE Series Contact Arrangement = 1 Form C, SPDT, 1 C/O Contact Current Rating = 5 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
PE014024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: PE014024 | Internal Number: 1-1393219-0 | TE Connectivity | SCHRACK
Switching Current A = 5 / Switching Capacity kVA = 1.25 / Series = PE / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10 / Length mm = 20 / Height mm = 10 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 2.73

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393219-0.
  • PE 014024
  • PE-014024
  • PE014024
  • PE014024..