TE Connectivity 8-1419121-7

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), Panel Mount
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419121-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet2 pages4 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

CAD Models

Download TE Connectivity 8-1419121-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
RELAY, 16 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F18W
Relay Power Slim SPST-NO 440VAC 18VDC PC Pins Through Hole Carton
TE Connectivity2-1393239-9
Power/Signal Relay, 1 Form A, SPST, Momentary, 20VDC (Coil), DC Input, Random, AC Output

Descriptions

Descriptions of TE Connectivity 8-1419121-7 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), Panel Mount
RELAY GEN PURPOSE SPDT 16A 24V
Cross Referenced to TE CONNECTIVITY - Part AMP8-1419121-7
Omih-Ss-124L,000 |Oeg Te Connectivity OMIH-SS-124L,000
FlexLine Wire 9Conductors 2AWG Tinned Copper 600VAC
RELAY, SPDT, 250VAC, 30VDC, 16A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:OMIH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Term

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OMIH-SS-124L 000
  • OMIH-SS-124L,000
  • OMIH-SS-124L000