Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-1-DC24

Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
$ 1.758
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC24.

RS (Formerly Allied Electronics)

Datasheet4 pages24 years ago
Datasheet3 pages18 years ago
Datasheet2 pages21 years ago

Master Electronics

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-42.45%

CAD Models

Download Omron G5V-1-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167Ω 30mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
TE Connectivity2-1415899-3
General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
TE Connectivity9-1440003-5
Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.5x7.5x10)mm THT Signal Relay

Descriptions

Descriptions of Omron G5V-1-DC24 provided by its distributors.

Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
Relay General Purpose; 2A; SPDT; 24V DC Coil
RELAY, LOW SIGNAL, SPDT, 1A, 24DC, VOL-RTG 125/60AC/DC, PCB MNT, G5V-1 SERIES
24V SPDT (1 Form C) silver+Gold plating DIP,7.5x12.5mm Signal Relays ROHS
Omron G5V-1-DC24 Low Signal Relay PCB Thru-Hole Hi-Sens SPDT 24VDC
Ultra-miniature SPDT Relay 24VDC @ 6.25 mA
Electromagnetic relay; contact rating current 2A; coil voltage 24VDC; changeover contact (1C); coil power 150mW; 1A/30VDC; 0.5A/125VAC
RELAY, SIGNAL, SPDT, 24VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: G5V-1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC24
  • G5V1 DC24
  • G5V1-DC24
  • G5V1DC24