Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1461250-5

Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1461250-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages16 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Electromechanical Relay SPST-NO 16A 24VDC 1.087KOhm Through Hole
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
TE Connectivity2-1393237-7
Relay, Spst-No, 250Vac, 16A; Contact Con |Potter&brumfield Te Connectivity RT334024F
TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
RELAY, 16 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Omron Omron Power relay, 3V dc_coil_voltage, switching current16A, Unipolar normally open
TE Connectivity1-1415899-3
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT

Descriptions

Descriptions of TE Connectivity 1-1461250-5 provided by its distributors.

Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
Universal relay Through hole mounting 29.2mm*12.8mm*20.6mm
Printed Circuit Board Relays SPST-NO 16A 24VDC
Cross Referenced to TE CNTY AMP - Part AMP1-1461250-5
TE; APPLIANCES; CIRCULAR CONNECTORS; OZ-SH-124LM1,294
Power Relay 24VDC SPST-NO(29.21x12.8x20.6)mm THT
General Purpose Relays OZ-SH-124LM1,294
Reinforced PCB Relays up to 16A
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OZ-SH-124LM1 294
  • OZ-SH-124LM1,294
  • OZ-SH-124LM1294