Omron G2R-1A-E-DC24

Relay, 16 A, 380 VAC, 24 VDC, Power, 21.8 ma, Pcb Mount, Spdt-no, 1100 Ohms
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-E-DC24.

IHS

Datasheet14 pages9 years ago

Omron

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.64%

CAD Models

Download Omron G2R-1A-E-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393230-1
Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
TE Connectivity / P&BRP730024
Electromechanical Relay 24VDC 1.1KOhm 25A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay
TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power Relay, Spst-No, 24Vdc, 12A, Tht Rohs Compliant: Yes |Omron G2RL-1A-E-CF DC24
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of Omron G2R-1A-E-DC24 provided by its distributors.

RELAY, 16 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS
Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT
RELAY GEN PURPOSE SPST 16A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
General Purpose Relay, G2R Series, Power, Non Latching, Spst-No, 24 Vdc, 10 A Rohs Compliant: Yes |Omron Electronic Components G2R-1A-E- DC24
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: G2R Series; Relay Mounting: Through Hol; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R -1A-E-DC24
  • G2R 1AEDC24
  • G2R-1A-E DC24
  • G2R-1A-E- DC24
  • G2R-1A-E-DC24.
  • G2R-1A-EDC24
  • G2R-1AE-DC24
  • G2R1AEDC24