TE Connectivity 1-1419130-8

TSC Series Signal PCB Relay with Wash Tight 1-Pole 9 VDC 540 Ohm 150 mW Silver Nickel Contact
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419130-8.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1419130-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity1419131-5
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE Connectivity6-1419130-5
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
Signal Relay, G5V-1 Series, Non Latching, SPDT, Through Hole, 1 A, 12 VDC RoHS Compliant: Yes
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
TE Connectivity5-1440007-3
Electromechanical Relay 24VDC 1.92KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TE ConnectivityT81N5D312-24
TE Connectivity 7-1393779-2 General Purpose Relay SPDT Std Coil 24VDC
TE ConnectivityV23101D 103A201
5ms 7ms 1A 120V 5V SPDT(1 Form C) 120¦¸ 41.6mA 125V DIP 15.6mm*10mm*11.5mm

Descriptions

Descriptions of TE Connectivity 1-1419130-8 provided by its distributors.

TSC Series Signal PCB Relay with Wash Tight 1-Pole 9 VDC 540 Ohm 150 mW Silver Nickel Contact
Electromechanical Relay 9VDC 540Ohm 1A SPDT THT Signal Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
SIGNAL RELAY, SPDT, 9VDC, 1A, THT; Coil Voltage:9VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:TSC Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage
Special Order: TSC-109L3H,000 Contact Voltage Rating: 24 VDC Contact Voltage Rating: 120 VAC Coil Power Rating DC: 150 mW Isolation (HF Parameter): -39dB @ 100MHz -20.7dB @ 900MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Low Signal Relay | 24 VDC 120 VAC 150 mW -39dB @ 100MHz | Part Number: TSC-109L3H,000 | Internal Number: 1-1419130-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1419130-8 .
  • TSC-109L3H 000
  • TSC-109L3H,000
  • TSC-109L3H000
  • TSC109L3H000