TE Connectivity V23101D 103A201

5MS 7MS 1A 120V 5V SPDT(1 Form C) 120¦¸ 41.6MA 125V DIP 15.6MM*10MM*11.5MM
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23101D 103A201.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-17.79%

CAD Models

Download TE Connectivity V23101D 103A201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.39
$ 6.57
Stock
18,017
9,676
Authorized Distributors
6
6
Relay Type
Relay
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
5 V
3.8 V
Coil Voltage (AC)
12 V
12 V
Coil Current
40 mA
42 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
120 Ω
120 Ω
Coil Power
208 mW
208 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityV23101D3A201
Signal Relay, Spdt, 5Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23101D3A201
TE ConnectivityV23101D6B201
Signal Relay 12VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
TE Connectivity1-1419130-0
Electromechanical Relay 5VDC 83Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TE ConnectivityV23026D1021B201*X020
V23026D1021B201 *x020 |Potter&brumfield Te Connectivity V23026D1021B201*X020
TE ConnectivityV23026D1022B201*X020
Low Signal Relays - PCB 12VDC Non-latching 1 coil lead-free
TE Connectivity / P&BV23026D1024B201*X020
Signal Relay 24VDC 1A SPDT(13.4x10.9x8.2)mm SMD

Descriptions

Descriptions of TE Connectivity V23101D 103A201 provided by its distributors.

5ms 7ms 1A 120V 5V SPDT(1 Form C) 120¦¸ 41.6mA 125V DIP 15.6mm*10mm*11.5mm
Signal Relay 5VDC 1A SPDT( (15.6mm 10.6mm 11.5mm)) THT
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
W11 Series Signal Relay 5-pin Version Symmetrical Coil Assignment 1-Form C (CO) 5 VDC 56 Ohm 446 mW Gold Plated Silver Palladium
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 208mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, AC/DC Output, Socket Mount
Signal Relay, Spdt, 5Vdc, 1.25A, Tht; Coil Voltage:5Vdc; Contact Configuration:Spdt; Contact Current:1.25A; Product Range:W11/V23101 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Pc Pin Rohs Compliant: Yes |Axicom Te Connectivity V23101D103A201
V23101D 103A201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D 103A201 | Internal Number: 2-1393779-6 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101-D103-A201
  • V23101D-103A201
  • V23101D103A201