Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-1-DC9

RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC9.

RS (Formerly Allied Electronics)

Datasheet4 pages24 years ago
Datasheet3 pages18 years ago

Farnell

Electro Sonic

element14

Verical

Inventory History

3 month trend:
+40.92%

CAD Models

Download Omron G5V-1-DC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole

Descriptions

Descriptions of Omron G5V-1-DC9 provided by its distributors.

RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Relay, Spdt, 125Vac, 30Vdc, 0.5A; |Omron Electronic Components G5V-1 DC9
SPDT (1 Form C) 9V silver+Gold plating DIP,7.5x12.5mm Signal Relays ROHS
POWER RELAY, SPDT, LOW SIGNAL, 9 VDC, 0.003A, 6 PIN PCB, G5V-1 SERIES
G5V-1-DC9,RELAY,SPDT,1A,9V,540 OHM, THRU-HOLE,BLK<AZ
Omron G5V-1-DC9 Relay SPDT 1 Form C Momentary PowerSignal
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
SIGNAL RELAY SPDT 9VDC, 1A, THROUGH HOLE Coil Type:DC, Sensitive; Contacts:SPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:9V; Coil Current:16.7mA; Coil Resistance:540ohm
RELAY, SPDT, 125VAC, 30VDC, 0.5A; Contact Configuration: SPDT; Coil Voltage: 9VDC; Contact Current: 500mA; Product Range: G5V-1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC9
  • G5V-1DC9
  • G5V1-DC9
  • G5V1DC9