Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1440007-3

Electromechanical Relay 24VDC 1.92KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
$ 5.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1440007-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.80%

CAD Models

Download TE Connectivity 5-1440007-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1393779-9
Relay; 24 VDC; Sensitive; PCB; PC Board; 1 Form C, SPDT, 1 C/O; Through Hole
TE ConnectivityT81N5D312-24
TE Connectivity 7-1393779-2 General Purpose Relay SPDT Std Coil 24VDC
TE Connectivity1-1419130-0
Electromechanical Relay 5VDC 83Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 5-1440007-3 provided by its distributors.

Electromechanical Relay 24VDC 1.92KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TSC Series Signal PCB Relay with Wash Tight 1-Pole 24 VDC 1920 Ohm 300 mW Silver Nickel Contact
RELAY;E-MECH;COMM/SIGNAL;SPDT;CUR-RTG 1A;CTRL-V 24DC;PCB MNT;TSC SERIES
Electromechanical Relay SPDT 1A 24VDC 1.92KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 300mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
RELAY, PCB, SPDT, 24VDC, 1A; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:1A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:24V; Coil Resistance:1.92kohm; Coil Power Cont:300mW; Relay Mounting:Through Hole; External Height:9.9mm; External Width:7.5mm; External Depth:12.5mm
TSC-124D3H,000 Contact Voltage Rating: 24 VDC Contact Voltage Rating: 120 VAC Coil Power Rating DC: 300 mW Isolation (HF Parameter): -39dB @ 100MHz -20.7dB @ 900MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Low Signal Relay | 24 VDC 120 VAC 300 mW -39dB @ 100MHz | Part Number: TSC-124D3H,000 | Internal Number: 5-1440007-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC-124D3H 000
  • TSC-124D3H,000
  • TSC-124D3H-000
  • TSC-124D3H000
  • TSC124D3H000