Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1419131-5

Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1419131-5.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity 1419131-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2023-07-28
LTD Date2023-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1419130-5
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE Connectivity1-1461070-1
General Purpose Relays Sp Seald 12Vdc 200Mw |Amp Te Connectivity 1-1461070-1
TE ConnectivityOUAZ-SH-112L,405
Signal Relay 12VDC 1A SPDT( (15.4mm 10.4mm 11.2mm)) THT
PanasonicHY1Z-12V
RELAY TELECOM SPDT 1A 12V | Panasonic Electronic Components HY1Z-12V
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity1-1419130-8
TSC Series Signal PCB Relay with Wash Tight 1-Pole 9 VDC 540 Ohm 150 mW Silver Nickel Contact
TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE ConnectivityV23026D1021B201*X020
V23026D1021B201 *x020 |Potter&brumfield Te Connectivity V23026D1021B201*X020
TE ConnectivityV23101D 103A201
Relay SPDT(1 Form C) 1A 120V 5V Coil 120Ω 41.6mA 125V TH DIP 15.6mm × 10mm × 11.5mm

Descriptions

Descriptions of TE Connectivity 1419131-5 provided by its distributors.

Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
Relay, 1 Form C (NO/NC), 12 V (DC), 320 Ω, 1 A, 24 V (DC), 120 V (AC), monostable, 1419131-5
Electromechanical Relay SPDT 1A 12VDC 700Ohm Through Hole
RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: OUAZ Series; Relay Mounting: Through Ho; Available until stocks are exhausted Alternative available
Special Order: OUAZ-SS-112L,900 Low Signal Relay | Part Number: OUAZ-SS-112L,900 | Internal Number: 1419131-5 | TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OUAZ-SS-112L 900
  • OUAZ-SS-112L,900
  • OUAZ-SS-112L,900.
  • OUAZ-SS-112L-900
  • OUAZ-SS-112L900
  • OUAZ-SS-112L900.