Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393779-8

Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393779-8.

element14 APAC

Datasheet2 pages15 years ago

IHS

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.78%

CAD Models

Download TE Connectivity 5-1393779-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-07-28
LTD Date2023-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE Connectivity5-1419145-7
Electromechanical Relay 12VDC 320Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE ConnectivityT81N5D312-24
Relay General Purpose; 1A; SPDT; 24V DC Coil
TE Connectivity5-1440007-3
Electromechanical Relay 24VDC 1.92KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole
TE Connectivity1-1419130-0
Electromechanical Relay 5VDC 83Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay

Descriptions

Descriptions of TE Connectivity 5-1393779-8 provided by its distributors.

Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
SPDT-CO PCB Mount Non-Latching Relay PCPin; 1 A; 12V dc
Signal Relay 12VDC 2A SPDT( (15.9mm 10.9mm 11.7mm)) THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: T81 Series; Relay Mounting: Through Hole; Coil Type: -; Relay Terminals: Solder; Co
T81H5D312-12 Contact Voltage Rating: 24 VDC Contact Voltage Rating: 120 VAC Signal Relay Coil Power Rating (DC): 200 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Signal PCB Relays & P&b T81 Series | 24 VDC 120 VAC 200 mW -20.7dB @ 900MHz | Part Number: T81H5D312-12 | Internal Number: 5-1393779-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T81H5D312-12
  • T81H5D312-12.