Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-1-DC12

Relay, Signal, Spdt, 24Vdc, 1A; |Omron Electronic Components G5V-1 DC12

$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC12.

RS (Formerly Allied Electronics)

Datasheet4 pages24 years ago
Datasheet3 pages18 years ago
Datasheet2 pages21 years ago

Newark

Electro Sonic

element14

Jameco (USA)

Inventory History

3 month trend:
-21.74%

CAD Models

Download Omron G5V-1-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
RELAY;E-MECH;LOW SIGNAL;SPDT;CUR-RTG 1A;CTRL-V 6DC;VOL-RTG 125/60AC/DC;PCB MNT
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole

Descriptions

Descriptions of Omron G5V-1-DC12 provided by its distributors.

Relay, Signal, Spdt, 24Vdc, 1A; |Omron Electronic Components G5V-1 DC12
SPDT (1 Form C) 12V silver+Gold plating DIP,7.3x12.3mm Signal Relays ROHS
Electromechanical Relay Single Pole Double Throw 0.5A@125VAC/1A@24VDC 960Ohm Through Hole
DPDT PCB Mount Latching Relay; 5 A; 110V ac For Use In Power Applications
Omron Signal Relay, IM, 12V DC Coil, SPDT, PCB Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Electromagnetic relay; contact rating current 2A; coil voltage 12VDC; changeover contact (1C); coil power 150mW; 1A/30VDC; 0.5A/125VAC
RELAY, SIGNAL, SPDT, 24VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: G5V-1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC12
  • G5V-1-DC-12
  • G5V-1-DC12.
  • G5V-1DC12
  • G5V1-DC12
  • G5V1DC12