Omron G5V-1-2 DC12

Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-2 DC12.

Newark

Datasheet4 pages23 years ago

IHS

Master Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-20.13%

CAD Models

Download Omron G5V-1-2 DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Signal Relay, G5V-1 Series, Non Latching, SPDT, Through Hole, 1 A, 12 VDC RoHS Compliant: Yes
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G5V-13-DC12
RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity3-1393779-2
Electromechanical Relay 12VDC 700Ohm 1.25A SPDT (15.4x10x11.5)mm THT Signal Relay
TE Connectivity1393779-5
Signal Relay, Spdt, 5Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 1393779-5

Descriptions

Descriptions of Omron G5V-1-2 DC12 provided by its distributors.

Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
Signal Relay 12VDC 1A SPDT(12.5x7.5x10)mm THT
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Signal Relay; Coil Type:DC, Sensitive; Contacts:SPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:12V; Coil Current:12.5mA; Coil Resistance:960ohm; Coil Power Cont:150mW ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1-2-DC12
  • G5V-1-2DC12
  • G5V12 DC12
  • G5V12DC12