TE Connectivity / Corcom PM0S0DSX0

Power Entry Modules 10A Dual Fuse Vertical Mount |Te Connectivity Amp 8-6609940-1
$ 25.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PM0S0DSX0.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+3.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom PM0S0DSX0 provided by its distributors.

Power Entry Modules 10A Dual Fuse Vertical Mount |Te Connectivity Amp 8-6609940-1
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC
Switch On-Off P Corcom RoHS Compliant 2009 Power Entry Connector Receptacle, Male Blades - Module 10A 120VAC
Cross Referenced to TE CNTY CORCOM - Part CORPM0S0DSX0
Filter, PM0S0DSX0=C3395 | TE Connectivity PM0S0DSX0
PWR ENT MOD RCPT IEC320-C14 PNL
POWER ENTRY CONN, PLUG, 10A/230V, FLANGE; Product Range:Corcom P Series; Gender:Plug; Voltage Rating:230VAC; Current Rating:10A; Connector Mounting:Flange Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (15-J
Special Order: PM0S0DSX0=C3395 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-6609940-1
  • 8-6609940-1 .