Schurter KM00.1105.11

Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
$ 13.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter KM00.1105.11.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
-21.75%

CAD Models

Download Schurter KM00.1105.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6200.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6220.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Descriptions

Descriptions of Schurter KM00.1105.11 provided by its distributors.

Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
KM Series 250 V 10 A 3 Function Snap In C14 Appliance Inlet Power Entry Module
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
INLET, IEC, SWITCHED/FUSED, 2POLE; Product Range: KM Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (27-Jun-2018); Appr
Km, Mounting:Quick Connect Terminals 4.8 X 0.8 Mm, Fuse Holder: 2-Pole, Rocker Switch, Non-Illuminated, 2-Pole, Appliance Inlet: Iec C14, 250 Vac, Prewired, Suitable For Appliances With Protection Cla Rohs Compliant: Yes
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Thermoplastic / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = 2 Pole

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM00.1105.11.
  • KM00110511