Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 764-00/002

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
$ 7.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 764-00/002.

IHS

Datasheet1 page19 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-13
LTD Date2026-02-13

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Descriptions

Descriptions of Qualtek 764-00/002 provided by its distributors.

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
3 Position Male Blades Receptacle IEC 320-C14 On-Off Switch Power Entry Module
MODULE, MULTIFUNCTION, 10 A (RMS) (MAX.), 250 VAC, DPST POWER
CONNECTOR, POWER ENTRY, PLUG, 10A; CONNE
AC Power Entry Modules Screw Mnt Solder
DOUBLE FUSEHOLDER MODULEADDED BACK to ISM
Inlets and Outlets Screw Mnt Solder
764-00/002, QUALTEK ELECTRONICS
PWR ENT MOD RCPT IEC320-C14 PNL
CONNECTOR, POWER ENTRY, PLUG, 10A; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; IP Rating:-; Product Rang

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO