Schurter KE10.2100.105

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range: KE Series; Gender: Plug; Voltage
$ 19.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter KE10.2100.105.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Electro Sonic

Component Distributors Inc.

element14

Inventory History

3 month trend:
-7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Schurter6200.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Descriptions

Descriptions of Schurter KE10.2100.105 provided by its distributors.

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
KE Series 250 V 10 A 3 Function Snap In C14 Appliance Inlet Power Entry Module
Conn, Fused Power Entry Module, Plug 15A; Rango De Producto:Serie Ke; Género:Macho; Tensión Nominal:250V; Intensidad Nominal:15A; Conector, Montaje:Panel; Características:2-Pole; Conector, Color:Negro; Fusible, Intensidad:10A |Schurter KE10.2100.105

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets