TE Connectivity / Corcom 5EHM1S

Power Entry Module EMI/RFI Filtered Male 3 Position 240VAC 5A Switch/Fuse/Voltage Selector
$ 33.875
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5EHM1S.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet7 pages0 years ago
Datasheet7 pages27 years ago

element14 APAC

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-18.18%

CAD Models

Download TE Connectivity / Corcom 5EHM1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity6EGG1-2
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Fuse Holder
TE Connectivity2-6609115-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
TE Connectivity6VM2S
Ac Power Entry Modules 6A Iec-.110 Faston Unfltrd |Te Connectivity Amp 3-6609128-1
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity6609103-8
Corcom - P Series Dual Pole Dual Voltage Shielded Power Filter - PE0S0DH6B
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 5EHM1S provided by its distributors.

Power Entry Module EMI/RFI Filtered Male 3 Position 240VAC 5A Switch/Fuse/Voltage Selector
POWER ENTRY MODULE, PLUG, 5A; Product Range:M Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:5A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Capacitance:9nF; Contact Termination:Quick Connect RoHS Compliant: Yes
IEC FILTER, MEDICAL, 5A, 250VAC, QC; Capacitance: 0.009µF; Voltage Rating: 250VAC; Filter Type: Medical; Current Rating: 5A; Filter Terminals: Quick Connect; Inductance Min: 930µH; Leakage Current Max: 5µA; Product Range: M Series; SVHC: No SVHC (15-Jan-2019)
5EHM1S=F8115 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Single AC DPST Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 5EHM1S | Internal Number: 1-6609130-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609130-3
  • 5EHM1S.