Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-6609115-2

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
$ 15.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6609115-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Electro Sonic

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-7.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFN9260B-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Qualtek762-18/002
Power Entry Module, Unfiltered, M, 3 POS, 115VAC/250VAC, 6A, Switch/Fuse, ST, 1 Port
Qualtek761-18/003
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
TE ConnectivityFN261-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Qualtek761-18/004
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
TE ConnectivityFN261S-6-06-10
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity 2-6609115-2 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
Mains Power Connector, 115/230VAC, Male, Screw Terminal
3 Position 250 VAC 6 A 1 Port EMI/RFI Filtered Power Entry Module
POWER ENTRY MODULE, PLUG, 6A; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Flange Moun
6EGG1-1 SHORT VERS=F7382E Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Right Angle Power Entry Module Switch Shielded | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 6EGG1-1 | Internal Number: 2-6609115-2 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 266091152
  • 6EGG1-1
  • 6EGG1-1.