What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6609103-8

Corcom - P Series Dual Pole Dual Voltage Shielded Power Filter - PE0S0DH6B

$ 31.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609103-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago
Datasheet5 pages9 years ago
Datasheet1 page8 years ago

Master Electronics

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+25.49%

CAD Models

Download TE Connectivity 6609103-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
SchurterKMF1.1161.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity6EGG1-2
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Fuse Holder
TE ConnectivityPS0SXSS60
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
TE Connectivity2-6609115-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
TE ConnectivityPS0S0SS60
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity 6609103-8 provided by its distributors.

Corcom - P Series Dual Pole Dual Voltage Shielded Power Filter - PE0S0DH6B
Tyco Power Line Filter Corcom Pseries, 115 V AC,230 V AC, Flange mounting
Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:-; Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity PE0S0DH6B.
PE0S0DH6B=C1253 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0DH6B | Internal Number: 6609103-8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0S0DH6B
  • PE0S0DH6B.