TE Connectivity 6VM2S

Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Switch/Fuse ST 1 Port
$ 32.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6VM2S.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages0 years ago
Datasheet7 pages27 years ago

Sager Electronics

JRH Electronics

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-04-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5220.0623.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06
TE ConnectivityFN284-6-06
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Switch

Descriptions

Descriptions of TE Connectivity 6VM2S provided by its distributors.

Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Switch/Fuse ST 1 Port
AC Power Entry Modules 6A IEC - .110 FASTON UNFLTRD FLANGE MNT
Suppressor filter, 50 to 60 Hz, 6 A, 120 VAC/240 VAC, faston plug 2.8 mm, 3-6609128-1
Mains Power Connector, 6A, 120/250VAC, Male
Power Entry Enhanced Performance
ER - Module, Power Entry; 6 A;
RS APAC
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
POWER ENTRY MODULE, PLUG, 6A; Product Range: M Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; Contact Termination: Q
6VM2S=F8099 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Dual AC (Series/Parallel) DPST | Corcom M Series Multi-Function Inlet Fil | Part Number: 6VM2S | Internal Number: 3-6609128-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609128-1
  • 6VM2S.