TE Connectivity / Corcom 5EFM1C

Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Fuse/Voltage Selector ST 1 Port
$ 35.241
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5EFM1C.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet7 pages0 years ago
Datasheet7 pages27 years ago

Electro Sonic

Master Electronics

TE Connectivity

X-ON

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom 5EFM1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

SchurterKMF1.1161.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityPS0SXSS60
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
TE ConnectivityPS0S0SS60
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity6609103-8
Corcom - P Series Dual Pole Dual Voltage Shielded Power Filter - PE0S0DH6B
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640517-0
Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom 5EFM1C provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Fuse/Voltage Selector ST 1 Port
AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE SNAP MNT
Mains Power Connector, 115/230VAC
Filter, 5EFM1C=F8106 | TE Connectivity 5EFM1C
2-6609129-2, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
5EFM1C=F8106 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Single AC Switch Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 5EFM1C | Internal Number: 2-6609129-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609129-2