Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PS0S0SS60

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port
$ 25.304
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PS0S0SS60.

Newark

Datasheet5 pages2 years ago

Master Electronics

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-16.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPS0SXSS60
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5220.0643.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5200.0623.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Qualtek762-18/002
Power Entry Module, Unfiltered, M, 3 POS, 115VAC/250VAC, 6A, Switch/Fuse, ST, 1 Port
Qualtek761-18/003
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal

Descriptions

Descriptions of TE Connectivity PS0S0SS60 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port
Mains Power Connector, 6A, 115/230VAC, Male, Quick Connect Terminal
MODULE, POWER ENTRY, SNAP-IN, DBL THROWSINGLE POLE, SINGLE FUSE, GEN. PURPOSE
POWER ENTRY MODULE, PLUG, 6A; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Fl
Power Entry Module, Plug, 6A; Product Range:p Series; Gender:plug; Voltage Rating:250Vac; Current Rating:6A; Connector Mounting:panel Mount; Contact Termination Type:quick Connect; Features:dpst Switch/single Fused; No. Of Outlets:1 Rohs Compliant: Yes
PS0S0SS60=C1044 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0SS60 | Internal Number: 1-6609107-7 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609107-7
  • 1-6609107-7.
  • PS0S0SS60.