Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PS0SXSS60

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
$ 23.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PS0SXSS60.

IHS

Datasheet4 pages2 years ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Schurter5200.0623.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5200.0643.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Qualtek762-18/002
Power Entry Module, Unfiltered, M, 3 POS, 115VAC/250VAC, 6A, Switch/Fuse, ST, 1 Port
Qualtek761-18/003
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
Qualtek762-18/003
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
TE Connectivity6609107-7
Mains Power Connector, 6A, 115/230VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity PS0SXSS60 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
Corcom medium performance P Series power input module。medium P ,。
Mains Power Connector, 6A, 120/250VAC, Male
POWER ENTRY MODULE, 6A, 250 VAC (MAX.), GENERAL PURPOSE, 50/60 HZ,
IEC Power Entry Modules 6A DPST 1 FUSE SNAP IN MOUNT
EMI/RFI 6A 250 VAC Snap-In Power Filter
PS0SXSS60=C1048 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Dual AC (Series/Parallel) DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0SXSS60 | Internal Number: 2-6609107-0 | TE Connectivity | Corcom
2-6609107-0, TE CONNECTIVITY/AMP BRAND
TYCO FILTERED CHAMELEON;16 MOQ / 80 SQ
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
POWER ENTRY MODULE, 6A, 500UA; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, F

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609107-0
  • PS0SXSS60.