TE Connectivity / Corcom 15SRB8-W

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
$ 3.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRB8-W.

IHS

Datasheet4 pages1 year ago

Electro Sonic

State Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.58%

CAD Models

Download TE Connectivity / Corcom 15SRB8-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter4798.9000
Mains Power Connector, 16/20A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4797.0000
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4797.0015
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Schurter4798.9200
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 15SRB8-W provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR
SRB Series 15 A 250 VAC Flanged Power Line Filter
15SRB8-W=F8220D Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC
CORCOM;AC POWER ENTRY MODULES;15SRB8-W=F8220D;1-6609987-4
Cross Referenced to TE CNTY CORCOM - Part COR15SRB8-W
General Purpose Filters 15A Wire-Leaded
1-6609987-4, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PNL WIRE
RFI POWER LINE FILTER, 15A, 70UA; Capacitance:470pF; Voltage Rating:250VAC; Filter Type:Standard; Current Rating:15A; Filter Terminals:Wire Leaded; Inductance Min:-; Leakage Current Max:70µA; Product Range:CORCOM SRB Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609987-4
  • 15SRB8W