Bulgin PX0598/15/63

Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0598/15/63.

IHS

Datasheet26 pages8 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
TE Connectivity6ESRMC2
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek703W-00/04
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek701W-X2/04
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)

Descriptions

Descriptions of Bulgin PX0598/15/63 provided by its distributors.

Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Plug
Conn Power PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Panel plug C20, 3 pole, snap-in, plug-in connection, black, PX0598/15/63
IEC Connector Snap Fit To Panel C20 Inlet PX0598
C20Snapininlet-1.5Mmpanel,.25 |Bulgin Limited PX0598/15/63
POWER ENTRY MODULES, AC, SNAP-IN .25 FASTON
BULGIN PX0598/15/63 INLET, IEC, C20, SNAP-FIX
C20 Snap In Inlet-1.5Mm Panel .25
PWR ENT RCPT IEC320-C20 PANEL QC
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = None / Current Rating A = 16 / Inlet Type = C20 / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX05981563