Schurter 4798.9200

Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4798.9200.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Electro Sonic

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
+22.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Qualtek745W-15/08
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek744W-00/01
CONNECTOR RECEPTACLE IEC-320-C20 3 POS UL 16/20A 250VAC PANEL MNT SOLDER
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In

Descriptions

Descriptions of Schurter 4798.9200 provided by its distributors.

Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
Connector, Iec Power Entry, Plug, 16A; Género:Macho; Tensión Nominal:250V; Intensidad Nominal:16A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Soldable; Conector, Color:Negro; Conector, Tipo:Iec; Núm. De Salidas:1 |Schurter 4798.9200
INLET, IEC, C20, 4798, 16A, 250V; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 20A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2019); Connector Body Mater
Gender = Inlet / Colour = Black / Termination Type = Soldering / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 16 / Inlet Type = C20 / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4798.9200..