Schurter 4797.0000

Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4797.0000.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Future Electronics

HQonline

element14 APAC

Inventory History

3 month trend:
+3.31%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4797.3015
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Qualtek739W-X2/20
QUALT 739W-X2/20 Connectors > Power Connectors > AC RECEPTACLES
Qualtek710W-00/02
Black 15 A 250 V Female Receptacle AC Connection Power Inlet
Qualtek742W-15/04
Mains Power Connector, 15/10A, 250VAC, Female, Wire Terminal, Receptacle

Descriptions

Descriptions of Schurter 4797.0000 provided by its distributors.

Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
OUTLET, MAINS, 16A, TAB; Product Range: 4797 Series; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 16A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approv
Connector, Iec Power Entry, Socket, 16A; Género:Receptáculo Eléctrico; Tensión Nominal:250V; Intensidad Nominal:15A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Conector, Color:Negro; Conector, Tipo:Iec |Schurter 4797.0000
Outlet Type = J Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 16 / Inlet Type = C19 / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4797.0000.