TE Connectivity / AMP 311P407-3P-B-15

Conn D-Sub PIN 44 POSCrimp STCable Mount 44 Terminal 1 Port Package
$ 196.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 311P407-3P-B-15.

IHS

Datasheet4 pages1 year ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 196.99
$ 228.262
Stock
85
297
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
44
44
Number of Rows
3
3
Mount
Cable
Cable
Termination
-
Crimp
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658672-1
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity1658683-1
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
TE Connectivity1658680-1
Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Loose
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP 311P407-3P-B-15 provided by its distributors.

Conn D-Sub PIN 44 POSCrimp STCable Mount 44 Terminal 1 Port Package
44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
311P407-3P-B-15 Rohs Compliant: Yes |Te Connectivity Amp 311P407-3P-B-15

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311P407-3P-B-15.