Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17EHD044SAA000

Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port

$ 3.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EHD044SAA000.

IHS

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-22.10%

CAD Models

Download Amphenol 17EHD044SAA000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Norcomp D Sub Connector, 180 Series, Receptacle, 44-Pin, Panel Mount, Straight Body
AmphenolL77HDB44S
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
HARTING Elektronik09563004704
D-Sub socket, 44 pole, high density, equipped, straight, solder pin, 09563004704
Norcomp D-Sub Connector, 181 Series, Receptacle, 44-Pin, Panel Mount, Right Angle Body
AmphenolL177HDB44S
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of Amphenol 17EHD044SAA000 provided by its distributors.

Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
D Sub, Hd, 17Ehd, 44Way, Skt; |Amphenol Communications Solutions 17EHD044SAA000
D-Sub, Stamped Signal 3A, High Density, Straight Soldercup, 44 Socket, Flash Gold, Clear Hole Panel Mounting, Without Bracket, Without Boardlock
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket
D SUB, HD, 17EHD, 44WAY, SKT; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 17EHD Series; Connector Body Material: Steel Body; Contact Material: Copp

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EHD-044-S-AA-0-00
  • 17EHD-044S-AA000
  • 17EHD-044SAA-000