Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17EHD044PAA000

D Sub Connector, High Density-Hd, 44 Pos; |Amphenol Communications Solutions 17EHD044PAA000

$ 3.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EHD044PAA000.

IHS

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-16.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
Connector, Hd D Sub, Plug, 44Pos; |Amphenol Communications Solutions L717HDBH44POL2RM5
Conn High Density D-Sub M 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563617700
PHOENIX CONTACT D-Sub Connector, High Density Series, Plug, 44-Pin TH Right Angle

Descriptions

Descriptions of Amphenol 17EHD044PAA000 provided by its distributors.

D Sub Connector, High Density-Hd, 44 Pos; |Amphenol Communications Solutions 17EHD044PAA000
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
44P Male D-Sub Copper Alloy Gold 3 3A -55閳╁剤+105閳 D-Sub / VGA Connectors ROHS
17EHD Series 44 Position Metal Frame Solder Contact Pin D-Sub Connector
D-Sub, Stamped Signal 3A, High Density, Straight Soldercup, 44 Pin, Flash Gold, Clear Hole Panel Mounting, Without Bracket, Without Boardlock
Male Pins,Plug Solder pad 3 44pin Nickel Plated,Steel 3A gold Black wire mounting,free hanging,Through hole mounting 53.04mm(Length)*12.5476mm(width)
D SUB CONNECTOR, HIGH DENSITY-HD, 44 POSITION, PLUG; No. of Contacts:44Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:17EHD Series; Connector Body Material:Steel Body; Body Mat

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EHD-044-P-AA-0-00
  • 17EHD-044P-AA000
  • 17EHD-044PAA-000