TE Connectivity 1658683-1

Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658683-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

HQonline

Electro Sonic

Inventory History

3 month trend:
-80.56%

CAD Models

Download TE Connectivity 1658683-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn High Density D-Sub F 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, Hole 0.118
TE Connectivity / AMP748567-1
D-Sub Receptacle Connector, Size 3, 44 Position
TE Connectivity1658640-2
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, 50-Pin, Cable Mount
TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of TE Connectivity 1658683-1 provided by its distributors.

Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
D Sub Connector Housing, 44 Positions; |Te Connectivity Amp 1658683-1.
D-Sub Connectors; 1658683-1; TE CONNECTIVITY; 44; Receptacle; 53.03 mm; Straight
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Receptacle, Metal Body
TE Connectivity D-Sub Connector, Amplimite HDP-22 Series, Receptacle, 44-Pin, Cable Mount, Right Angle
HDP22 Series 44 Position Crimp Contact Socket D-Sub Cable Connector
SOCKET, D, HIGH DENSITY, 44WAY; No. of Positions: 44Ways; Connector Type: High Density D Sub; Connector Shell Size: 3; Product Range: AMPLIMITE HDP-22 Series; Gender: Receptacle; Connector Body Material: Metal Body; For Use Wi
Connector Size / Poles = DB-44 / Gender = Socket / Termination Type = Crimp / Connector Material = Steel / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
HDP-22,RCPT,SIZE 3,44 POSN Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 1658683-1 | Internal Number: 1658683-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658683-1.