TE Connectivity 1658672-1

D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
$ 4.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658672-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+64.81%

CAD Models

Download TE Connectivity 1658672-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Norcomp D-Sub Connector, 180 Series, Plug, 44-Pin, Panel Mount, Straight Body
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup RA Thru-Hole 44 Terminal 1 Port
TE Connectivity216156-1
Conn High Density D-Sub PIN 44 POS 3.8mm Crimp ST Cable Mount 44 Terminal 1 Port
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563005604
Conn D-Subminiature M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658672-1 provided by its distributors.

D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
D Sub Connector Housing, 44 Positions; |Te Connectivity Amp 1658672-1.
TE Connectivity D-Sub Connector Amplimite HDP-22 Series Plug 44-Pin Cable Mount Right Angle Body
CONN D-SUB HD HOUSING PLUG 44POS / Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
D-Sub Connectors; 1658672-1; TE CONNECTIVITY; D-Sub; Yes; Straight; 5 A
PLUG, D, HIGH DENSITY, 44WAY; No. of Positions: 44Ways; Connector Type: High Density D Sub; Connector Shell Size: 3; Product Range: AMPLIMITE HDP-22 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLI
HDP-22,PLUG,SIZE 3,44 POSN Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 1658672-1 | Internal Number: 1658672-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658672-1.