Amphenol L717HDB44P

$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717HDB44P.

Farnell

Datasheet1 page15 years ago
Datasheet1 page13 years ago

Newark

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download Amphenol L717HDB44P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.045
$ 2.997
Stock
36,356
0
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
44
44
Number of Rows
3
3
Mount
Panel
Panel
Termination
Solder
Solder
Contact Plating
Gold, Nickel
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

AmphenolL717HDBH44P
Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
Connector, Hd D Sub, Plug, 44Pos; |Amphenol Communications Solutions L717HDBH44POL2RM5
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
TE Connectivity216156-1
Conn High Density D-Sub PIN 44 POS 3.8mm Crimp ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717HDB44P provided by its distributors.

Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup RA Thru-Hole 44 Terminal 1 Port
D Sub Connector, HD44, High Density, Plug, HD, 44 Contacts, DB, Solder Cup
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking, Plug
Amphenol D-Sub Connector HD Series Plug 44-Pin TH Straight Body
D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 44 Position Plug, Flash Gold, 3.05mm (.120in) Clear Hole, Without Bracket, Without Boardlock
CONNECTOR, HD D SUB, PLUG, 44POS; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Copper Al
Connector Size / Poles = DB-44 / Gender = Plug / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Bronze / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 3 / Voltage Rating VAC = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems