TE Connectivity 206063-2

Conn D-Subminiature PIN 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
$ 228.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206063-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet2 pages10 years ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 206063-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 228.262
$ 196.99
Stock
297
85
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
44
44
Number of Rows
3
3
Mount
Cable
Cable
Termination
Crimp
-
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1658672-1
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity1658680-1
Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Loose
TE Connectivity204505-1
Conn D-Subminiature PIN 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Carton
HARTING Elektronik09563005601
CONNECTOR, HOUSING, D SUB, PLUG, DB-44; Connector Type:High Density D Sub; Serie
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole 0.118
ITT / CannonDBMAM-44P-F225
Conn High Density D-Sub M 44 POS Crimp ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206063-2 provided by its distributors.

Conn D-Subminiature PIN 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug
Plug Assy,44 Posn, amplimite Rohs Compliant: Yes |Te Connectivity Amp 206063-2
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
D-Sub MIL Spec Connectors PLUG ASSY 44 POSN AM
CONN D-SUB HD HOUSING PLUG 44POS
Plug for Male Contacts 3 44pin Brass,Gold Plated
Special Order: PLUG ASSY,44 POSN,AMPLIMITE Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 206063-2 | Internal Number: 206063-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty