TE Connectivity / AMP 1630019-5

Fixed Resistor, Wire Wound, 200W, 12ohm, 10% +/-Tol, 50ppm/Cel, Chassis Mount
$ 38.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1630019-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1630019-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSC25011RJ
Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1625984-7
Res Wirewound 12 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1012RJ
Fixed Resistor, Wire Wound, 16W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2512RJ
Through Hole Resistor, HSA25 Series, 12 ohm, 25 W, 5%, 550 V
TE ConnectivityHSC10012RJ
Res, 12R, 100W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 6-1625999-3
TE Connectivity / AMP1625984-8
Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1630019-5
Fixed Resistor, Wire Wound, 200W, 12ohm, 10% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteC300K12RE
Res Wirewound 12 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300K12R
Res Wirewound 12 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP3-1623729-1
Fixed Resistor, Wire Wound, 17W, 12ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623729-1
Fixed Resistor, Wire Wound, 17W, 12ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteRJS12RE
RHEOSTAT, WW, REST 12 OHMS, PWR-RTG 50 W, CUR-RTG 2.04 A, LUG, SHAFT 0.25 IN, OPEN

Descriptions

Descriptions of TE Connectivity / AMP 1630019-5 provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 12ohm, 10% +/-Tol, 50ppm/Cel, Chassis Mount
Hsc200 12R 10%/ Box |Cgs Te Connectivity HSC20012RK
Wirewound Resistors - Chassis Mount 12 OHM 10% 200W
12¦¸ ¡À10% ¡À50ppm/¡æ 90mm*73mm*42mm
HSC200 12R 10% Resistance Value: 12 Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 12 Ω Wire Wound 10 % Power Resistor | Part Number: HSC20012RK | Internal Number: 1630019-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC20012RK