Ohmite C300K12RE

Res Wirewound 12 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 29.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C300K12RE.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-3.52%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Ohmite C300K12RE provided by its distributors.

Res Wirewound 12 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt 12ohm 10% High Power
RESISTOR, WIREWOUND, RES 12 OHMS, PWR-RTG 300 W, TOL 10%, LUG, VITREOUS ENAMEL
RES, 12R, 10%, 300W, WIREWOUND; Available until stocks are exhausted
Fixed Resistor, Wire Wound, 300W, 12ohm, 10% +/-Tol, Chassis Mount
10% ¡À400ppm/¡æ 12¦¸ 300W 215.9mm
RESISTOR, 12 OHM, 300 WATT, FIXED,
C300K12RE, OHMITE MANUFACTURING
RES, 12R, 10%, 300W, WIREWOUND;
Resistor; Wirewound; Fixed; 12 Ohms; 300W; Plus or Minus 10 Percent Tolerance; 6V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Lug with Hole SnAgCu Terminal
Resistor, Power, 12 Ohm, 300W, 10%; Resistance:12Ohm; Product Range:Corrib 280 Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C Rohs Compliant: Yes |Ohmite C300K12RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV