Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1625984-8

Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 4.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625984-8.

Newark

Datasheet6 pages12 years ago
Datasheet4 pages14 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityTHS5012RJ
Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1625984-7
Res Wirewound 12 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1625984-8
Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite25J12RE
Fixed Resistor, Wire Wound, 5W, 12ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 12ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 12 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 1625984-8 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
12Ω ±5% ±50ppm/°C, Flange Mount, 51mm × 30mm × 17mm
Wirewound Resistors - Chassis Mount 12 OHM 5% 50W
Hsa50 12R 5%; |Cgs Te Connectivity HSA5012RJJIT
HSA50 12R 5% Resistance Value: 12 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 12 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5012RJJIT | Internal Number: 1625984-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA5012RJJIT