Ohmite RJS12RE

Rheostat, Ww, Rest 12 Ohms, Pwr-rtg 50 W, Cur-rtg 2.04 A, Lug, Shaft 0.25 in, Open
$ 254.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RJS12RE.

TME

Datasheet3 pages9 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.38%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRJS12R
Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RJS12RE provided by its distributors.

RHEOSTAT, WW, REST 12 OHMS, PWR-RTG 50 W, CUR-RTG 2.04 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 50W, 12ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Power Rheostats 50watts 12ohms 750VAC Std. Shaft
OHMITE RJS12RE RHEOSTAT, WIREWOUND, 12 OHM, 50W
Wirewound Potentiometer 12Ohm 50W
Rheostat, 12 Ohm, 50 Watt, RoHS
RHEOSTAT, 12R, 10%, 50W, PANEL;
12¦¸ ¡À10% 50W 750V 57.16mm*58.67mm*68.96mm
POT 12 OHM 50W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 12 OHM, 50W; Track Resistance:12ohm; Track Taper:Linear; Resistance Tolerance:± 10%; Power Rating:50W; Resistor Element Type:Wirewound; Adjustment Type:Side; Potentiometer Mounting:
Rheostat, Wirewound, 12 Ohm, 50W; Rango De Producto:Serie Rjs; Resistencia De La Pista:12Ohm; Potencia Nominal:50W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:12Ohm |Ohmite RJS12RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV