What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSC10012RJ

Res, 12R, 100W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 6-1625999-3
$ 9.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC10012RJ.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+46.17%

CAD Models

Download TE Connectivity HSC10012RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1625984-7
Res Wirewound 12 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1012RJ
Fixed Resistor, Wire Wound, 16W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2512RJ
Through Hole Resistor, HSA25 Series, 12 ohm, 25 W, 5%, 550 V
TE Connectivity / AMP1625984-8
Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC7513RJ
Fixed Resistor, Wire Wound, 75W, 13ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2512RJ
Fixed Resistor, Wire Wound, 25W, 12ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC10012RJ provided by its distributors.

Res, 12R, 100W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 6-1625999-3
Chassis Mount Resistors, Power Resistor, 87.5 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
RES, WIREWOUND, 12R, 100W, SOLDER; Resistance: 12ohm; Product Range: HS Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Voltage Rating: 1.9kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 50ppm/°C
HSC100 12R 5% Resistance Value: 12 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 12 Ω Wire Wound 5 % Power Resistor | Part Number: HSC10012RJ | Internal Number: 6-1625999-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625999-3
  • 6-1625999-3.