Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA1012RJ

Fixed Resistor, Wire Wound, 16W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA1012RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.19%

CAD Models

Download TE Connectivity HSA1012RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1625984-7
Res Wirewound 12 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2512RJ
Through Hole Resistor, HSA25 Series, 12 ohm, 25 W, 5%, 550 V
TE Connectivity / AMP1625984-8
Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1512RJ
Fixed Resistor, Wire Wound, 15W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA1012RJ provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RES, WIREWOUND, 12R, 16W, SOLDER; Resistance:12ohm; Product Range:HS Series; Power Rating:16W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Element Type:Wirewound; Temperature Coefficient:±
HSA10 12R 5% Resistance Value: 12 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 12 Ω Wire Wound 5 % Power Resistor | Part Number: HSA1012RJ | Internal Number: 7-1625966-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625966-9