TE Connectivity HSC25011RJ

Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 54.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC25011RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-23.49%

CAD Models

Download TE Connectivity HSC25011RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSC25010RJ
Fixed Resistor, Wire Wound, 250W, 10ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1630012-2
Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount 90watt 10ohm 10% High Power
TE ConnectivityHSC30010RJ
Fixed Resistor, Wire Wound, 300W, 10ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC25011RJ
Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC30010RJ
Fixed Resistor, Wire Wound, 300W, 10ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
RH Series 49.99 x 21.44 mm 50 W 10 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 50W, 10ohm, 5% +/-Tol, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC25011RJ provided by its distributors.

Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 250W, 11ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Hsc250 11R 5%; |Cgs Te Connectivity HSC25011RJ
11Ω ±5% 250W ±50ppm/℃ Through hole mounting
1-1630024-4, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 1-1630024-4)
HSC250 11R 5% Resistance Value: 11 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 11 Ω Wire Wound 5 % Power Resistor | Part Number: HSC25011RJ | Internal Number: 1-1630024-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630024-4