STMicroelectronics SM6T18CAY

SM6TY Series 600 W 18 V Bi-Directional SMT Automotive Transil Diode - DO-214AA
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T18CAY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

element14 APAC

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-1.45%

CAD Models

Download STMicroelectronics SM6T18CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.161
Stock
1,248,722
135,321
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
18 V
18 V
Clamping Voltage
32.5 V
25.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
123 A
24.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ16CA
SMBJ Series 26 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ15CA-13-F
Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F
LittelfuseSMBJ17CA
SMBJ Series 27.6 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T18CAY provided by its distributors.

SM6TY Series 600 W 18 V Bi-Directional SMT Automotive Transil Diode - DO-214AA
AUTOMOTIVE 600 WATT TVS IN SMB Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 15.3 V, Do-214Aa, 2, 17.1 V Rohs Compliant: Yes |Stmicroelectronics SM6T18CAY
DIODE, TVS, 600W, 17.1V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 32.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics