Bourns P6SMB18CA

Dio Tvs Vbd 18V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB18CA
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB18CA.

IHS

Datasheet6 pages3 years ago

Electro Sonic

LKR

Inventory History

3 month trend:
-8.80%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.245
Stock
135,321
1,248,722
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
18 V
18 V
Clamping Voltage
25.5 V
32.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
24.2 A
123 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
TVS DIODE 15VWM 24.4VC DO214AA / 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
BournsP6SMB15CA
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 14.3V 28.8A 600W -55C~150C TJ
onsemiSMBJ14CA
TVS Diodes - Transient Voltage Suppressors 14V 600W SMB Bidirectional
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Bourns P6SMB18CA provided by its distributors.

Dio Tvs Vbd 18V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB18CA
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, Bidirectional, 15.3 V, 33.2 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Bi-Dir 15.3V 600W 2-Pin SMB T/R
15.3V 600W 24.2A 25.5V 17.1V SMB(DO-214AA) 2.4mm
TVS DIODE 15.3VWM 25.5VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.