Bourns SMBJ15CA

TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ15CA.

IHS

Datasheet6 pages4 years ago

Master Electronics

Newark

Electro Sonic

element14

Inventory History

3 month trend:
+46.13%

CAD Models

Download Bourns SMBJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.186
$ 0.186
Stock
1,861,928
4,698,923
4,698,923
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
2.4 A
2.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TVS DIODE 15VWM 24.4VC DO214AA / 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
onsemiSMBJ15CA
SMBJ15 Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor-DO-214AA
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ16CA-13-F
SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ15CA provided by its distributors.

TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
24.6A 600W 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
A 15V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ15CA
Tvs Diode, 24.4V Bidirectional 15V; |Bourns, Inc. SMBJ15CA.
DIO TVS VWM 15V 600W BIDIR SMB
Bourns BidirectionalTVSDiodes, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 16.7V
DIODE, TVS, 15V, 600W, BI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 15 CA
  • SMBJ15-CA
  • SMBJ15CA.