Littelfuse SMBJ16CA

SMBJ Series 26 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ16CA.

IHS

Datasheet6 pages6 years ago

Farnell

Burklin Elektronik

Newark

element14 APAC

Inventory History

3 month trend:
-36.93%

CAD Models

Download Littelfuse SMBJ16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.132
$ 0.132
Stock
1,110,753
1,267,584
1,267,584
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
23.1 A
23.1 A
23.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ14CA
25.9A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ14CA-13-F
TVS DIODE 14VWM 23.2VC SMB / 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Diodes Inc.SMBJ16CA-13-F
SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ16CA provided by its distributors.

SMBJ Series 26 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ16CA; LITTELFUSE; 16 V; 2; 26 V; 20.5 V
23.1A 600W 26V 17.8V Bidirectional 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 26V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 17.8V
TVS DIODE, 600W, 16V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 17.8V; Breakdown Voltage Max: 19.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 16 / Clamping Voltage V = 26 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 23.1 / Breakdown Voltage Min. V = 17.8 / Breakdown Voltage Max. V = 19.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ16CA.