Littelfuse SMBJ17CA

SMBJ Series 27.6 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ17CA.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Littelfuse SCT

element14 APAC

Inventory History

3 month trend:
+96.34%

CAD Models

Download Littelfuse SMBJ17CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.169
$ 0.169
Stock
282,321
778,666
778,666
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
19.9 V
20.3 V
20.3 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
21.8 A
21.7 A
21.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ17CA
21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6KE20CA
P6KE Series 27.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseP6KE20CA-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of Littelfuse SMBJ17CA provided by its distributors.

SMBJ Series 27.6 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS DIODE, 600W, 17V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 17V; Clamping Voltage Vc Max: 27.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 18.9V; Breakdown Voltage Max: 20.9V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 17 / Clamping Voltage V = 27.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 21.8 / Breakdown Voltage Min. V = 18.9 / Breakdown Voltage Max. V = 20.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ17CA.