Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ16CA

TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ16CA.

TME

Datasheet6 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-2.75%

CAD Models

Download Bourns SMBJ16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.133
$ 0.133
Stock
186,392
1,192,475
1,192,475
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
23.1 A
23.1 A
23.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, Bidirectional, 20V, 600W, 18.5A, 32.4V/22.2V, SMB (DO-214AA), SMD, 2.44mm H
Diode TVS Single Bi-Dir 18.8V 600W Automotive 2-Pin SMB T/R

Descriptions

Descriptions of Bourns SMBJ16CA provided by its distributors.

TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode, Full Reel; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:16V; Clamping Voltage Max:26V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:17.8V; Qualification:- Rohs Compliant: Yes |Bourns SMBJ16CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 16CA
  • SMBJ16CA.