Diodes Inc. SMBJ15CA-13-F

Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ15CA-13-F.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
-20.52%

CAD Models

Download Diodes Inc. SMBJ15CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.158
$ 0.158
Stock
1,703,902
6,577,534
6,577,534
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.95 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
2.4 A
2.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ17CA
21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ18CA
600 W Bi-Directional 29.2 V SMT Transient Voltage Suppressor Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ15CA-13-F provided by its distributors.

Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ15CA-13-F; DIODES; 15 V; 24.4 V; 16.7 V; 17.95 V
ESD Suppressor / TVS Diodes VRWM=15V VBR(min)=16.7V VC=24.4V@IPP=24A SMB
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15CA13F